



32207614 | |
|---|---|
DigiKey Part Number | 1759-32207614TR-ND - Tape & Reel (TR) 1759-32207614CT-ND - Cut Tape (CT) 1759-32207614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 32207614 |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Yageo Nexensos | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 130°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 300 µA | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 5 | 36,83800 Kč | 184,19 Kč |
| 10 | 35,09000 Kč | 350,90 Kč |
| 25 | 33,03160 Kč | 825,79 Kč |
| 50 | 31,62140 Kč | 1 581,07 Kč |
| 100 | 30,33090 Kč | 3 033,09 Kč |
| 500 | 27,73716 Kč | 13 868,58 Kč |
| 1 000 | 26,77223 Kč | 26 772,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 25,07581 Kč | 100 303,24 Kč |
| 8 000 | 24,33151 Kč | 194 652,08 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |










