VEL18US090-EU-JA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 5
Unit Price: 323,37000 Kč
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 283,47000 Kč
Datasheet
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL18US090-EU-JA

DigiKey Part Number
1470-3148-ND
Manufacturer
Manufacturer Product Number
VEL18US090-EU-JA
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
Europe
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Size / Dimension
3.54" L x 1.34" W x 2.26" H (90.0mm x 34.0mm x 57.6mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output
9V
Standard Number
62368-1
Current - Output (Max)
2A
Weight
0.188 lb (85.28 g)
Power (Watts)
18 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSM18E09-P1JMEAN WELL USA Inc.51866-1933-ND323,37000 KčSimilar
GST18E09-P1JMEAN WELL USA Inc.01866-5210-ND283,47000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
3 024270,33668 Kč817 498,12 Kč
Unit Price without VAT:270,33668 Kč
Unit Price with VAT:327,10738 Kč