GST18E09-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 270,33668 Kč
Datasheet
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GST18E09-P1J

DigiKey Part Number
1866-5210-ND
Manufacturer
Manufacturer Product Number
GST18E09-P1J
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
85 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
9V
Approval Agency
CB, CE, cUL, EAC, GS, SIRIM
Current - Output (Max)
2A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VEL18US090-EU-JAXP Power01470-3148-ND270,33668 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1283,47000 Kč283,47 Kč
5270,87400 Kč1 354,37 Kč
10258,27500 Kč2 582,75 Kč
25249,87640 Kč6 246,91 Kč
Unit Price without VAT:283,47000 Kč
Unit Price with VAT:342,99870 Kč