9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSM18E09-P1J

DigiKey Part Number
1866-1933-ND
Manufacturer
Manufacturer Product Number
GSM18E09-P1J
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
100mW (Max)
Manufacturer
MEAN WELL USA Inc.
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level V
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
80 ~ 264 VAC
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Voltage - Output
9V
Approval Agency
CB, CE, TUV
Current - Output (Max)
2A
Base Product Number
Power (Watts)
18 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1323,37000 Kč323,37 Kč
5308,67000 Kč1 543,35 Kč
10293,97200 Kč2 939,72 Kč
25285,57280 Kč7 139,32 Kč
Unit Price without VAT:323,37000 Kč
Unit Price with VAT:391,27770 Kč