
VCB60US15 | |
|---|---|
DigiKey Part Number | 1470-VCB60US15-ND |
Manufacturer | |
Manufacturer Product Number | VCB60US15 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCB60US15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) | |
Approval Agency | CB, CE, UKCA, UL | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 299,85296 Kč | 329 838,26 Kč |
| Unit Price without VAT: | 299,85296 Kč |
|---|---|
| Unit Price with VAT: | 362,82208 Kč |





