
VCB60US12 | |
|---|---|
DigiKey Part Number | 1470-VCB60US12-ND |
Manufacturer | |
Manufacturer Product Number | VCB60US12 |
Description | AC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCB60US12 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -10°C ~ 60°C (With Derating) |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.01" H (101.6mm x 50.8mm x 25.7mm) |
Voltage - Input 90 ~ 305 VAC | Approval Agency CB, CE, UKCA, UL |
Voltage - Output 1 12V | Standard Number 60335-1; 60950-1; 62368-1 |
Current - Output 1 5 A | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-60-12 | MEAN WELL USA Inc. | 597 | 1866-4071-ND | 289,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,54000 Kč | 354,54 Kč |
| 5 | 343,90800 Kč | 1 719,54 Kč |
| 10 | 333,27100 Kč | 3 332,71 Kč |
| 25 | 319,08920 Kč | 7 977,23 Kč |
| 100 | 297,81860 Kč | 29 781,86 Kč |
| Unit Price without VAT: | 354,54000 Kč |
|---|---|
| Unit Price with VAT: | 428,99340 Kč |







