


FCS60US15 | |
|---|---|
DigiKey Part Number | 1470-4689-ND |
Manufacturer | |
Manufacturer Product Number | FCS60US15 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FCS60US15 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,81000 Kč | 565,81 Kč |
| 5 | 548,91600 Kč | 2 744,58 Kč |
| 10 | 531,81500 Kč | 5 318,15 Kč |
| 25 | 509,29120 Kč | 12 732,28 Kč |
| 100 | 475,29680 Kč | 47 529,68 Kč |
| Unit Price without VAT: | 565,81000 Kč |
|---|---|
| Unit Price with VAT: | 684,63010 Kč |




