MFG_STS10-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1024S2V5

DigiKey Part Number
1470-4723-ND
Manufacturer
Manufacturer Product Number
STS1024S2V5
Description
DC DC CONVERTER 2.5V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 1A 4.6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
STS1024S2V5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
92.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
40169,24200 Kč6 769,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,24200 Kč
Unit Price with VAT:204,78282 Kč