
STS1024S05 | |
|---|---|
DigiKey Part Number | 1470-4716-ND |
Manufacturer | |
Manufacturer Product Number | STS1024S05 |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | STS1024S05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,98000 Kč | 187,98 Kč |
| 5 | 182,29400 Kč | 911,47 Kč |
| 10 | 176,61000 Kč | 1 766,10 Kč |
| 25 | 169,24200 Kč | 4 231,05 Kč |
| 100 | 157,87500 Kč | 15 787,50 Kč |
| 500 | 141,03500 Kč | 70 517,50 Kč |
| Unit Price without VAT: | 187,98000 Kč |
|---|---|
| Unit Price with VAT: | 227,45580 Kč |











