
MPXH6400AC6T1 | |
|---|---|
DigiKey Part Number | MPXH6400AC6T1TR-ND - Tape & Reel (TR) MPXH6400AC6T1CT-ND - Cut Tape (CT) MPXH6400AC6T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXH6400AC6T1 |
Description | SENSOR 58.02PSIA 0.13" 4.8V SSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) Absolute Male - 0.13" (3.3mm) Tube 0.2 V ~ 4.8 V 8-SOIC (0.335", 8.50mm Width), Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | |
Output Type | Analog Voltage | |
Output | 0.2 V ~ 4.8 V | |
Accuracy | ±1.5% | |
Voltage - Supply | 4.64V ~ 5.36V | |
Port Size | Male - 0.13" (3.3mm) Tube | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 232.06PSI (1600kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.335", 8.50mm Width), Top Port | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 358,44000 Kč | 358,44 Kč |
| 5 | 326,39200 Kč | 1 631,96 Kč |
| 10 | 314,44500 Kč | 3 144,45 Kč |
| 25 | 300,17080 Kč | 7 504,27 Kč |
| 50 | 290,40660 Kč | 14 520,33 Kč |
| 100 | 281,44880 Kč | 28 144,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 268,74150 Kč | 80 622,45 Kč |
| 600 | 261,57033 Kč | 156 942,20 Kč |
| Unit Price without VAT: | 358,44000 Kč |
|---|---|
| Unit Price with VAT: | 433,71240 Kč |










