Diode 1200 V 5A Through Hole TO-220-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UJ3D1205TS

DigiKey Part Number
5556-UJ3D1205TS-ND
Manufacturer
Manufacturer Product Number
UJ3D1205TS
Description
DIODE SIL CARBIDE 1200V 5A TO220
Customer Reference
Detailed Description
Diode 1200 V 5A Through Hole TO-220-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 5 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
55 µA @ 1200 V
Capacitance @ Vr, F
250pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 588
Factory Stock: 1 000
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.06.2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1123,47000 Kč123,47 Kč
5065,08540 Kč3 254,27 Kč
10059,44950 Kč5 944,95 Kč
50049,57838 Kč24 789,19 Kč
1 00047,77045 Kč47 770,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:123,47000 Kč
Unit Price with VAT:149,39870 Kč