
B82790C0475N265 | |
|---|---|
DigiKey Part Number | 495-4415-2-ND - Tape & Reel (TR) 495-4415-1-ND - Cut Tape (CT) 495-4415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0475N265 |
Description | CMC 4.7MH 200MA 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 200mA DCR 510mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0475N265 Models |
Category | DC Resistance (DCR) (Max) 510mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Inductance @ Frequency 4.7 mH @ 10 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 40,39700 Kč | 403,97 Kč |
| 25 | 37,37320 Kč | 934,33 Kč |
| 50 | 35,23740 Kč | 1 761,87 Kč |
| 100 | 33,22280 Kč | 3 322,28 Kč |
| 250 | 30,73852 Kč | 7 684,63 Kč |
| 500 | 30,01690 Kč | 15 008,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 26,41613 Kč | 39 624,19 Kč |
| 3 000 | 24,91607 Kč | 74 748,21 Kč |
| 4 500 | 24,52347 Kč | 110 355,62 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |











