
B82790C0105N240 | |
|---|---|
DigiKey Part Number | 495-4412-2-ND - Tape & Reel (TR) 495-4412-1-ND - Cut Tape (CT) 495-4412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82790C0105N240 |
Description | CMC 1MH 500MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH 2 Line Common Mode Choke Surface Mount 500mA DCR 170mOhm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | B82790C0105N240 Models |
Category | DC Resistance (DCR) (Max) 170mOhm (Typ) |
Manufacturer TDK | Voltage Rating - DC 80V |
Series | Voltage Rating - AC 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.205" (5.20mm) |
Inductance @ Frequency 1 mH @ 100 kHz | Package / Case Horizontal, 4 Gull Wing |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 44,92300 Kč | 449,23 Kč |
| 25 | 41,55240 Kč | 1 038,81 Kč |
| 50 | 39,17500 Kč | 1 958,75 Kč |
| 100 | 36,93930 Kč | 3 693,93 Kč |
| 250 | 34,17716 Kč | 8 544,29 Kč |
| 500 | 33,76922 Kč | 16 884,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 27,58919 Kč | 41 383,78 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |



