


SIP90 | |
|---|---|
DigiKey Part Number | 1470-4024-ND |
Manufacturer | |
Manufacturer Product Number | SIP90 |
Description | DC DC CONVERTER 25-90V 100MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 25 ~ 90V 1mA 3V - 6.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | SIP90 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 6.7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1mA | |
Power (Watts) | 100 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 1.15" L x 0.16" W x 0.55" H (29.2mm x 4.1mm x 14.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 139,73000 Kč | 2 139,73 Kč |
| 5 | 2 107,73600 Kč | 10 538,68 Kč |
| 10 | 2 075,53000 Kč | 20 755,30 Kč |
| 25 | 2 011,33600 Kč | 50 283,40 Kč |
| 100 | 1 947,13130 Kč | 194 713,13 Kč |
| Unit Price without VAT: | 2 139,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 589,07330 Kč |








