
IS25LP128F-RMLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128F-RMLE-TR-ND - Tape & Reel (TR) 706-IS25LP128F-RMLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128F-RMLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128F-RMLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 88,61200 Kč | 886,12 Kč |
| 25 | 85,99960 Kč | 2 149,99 Kč |
| 50 | 84,01720 Kč | 4 200,86 Kč |
| 100 | 82,03080 Kč | 8 203,08 Kč |
| 250 | 79,41696 Kč | 19 854,24 Kč |
| 500 | 77,45868 Kč | 38 729,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,52351 Kč | 75 523,51 Kč |
| 2 000 | 73,61689 Kč | 147 233,78 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |


