CXN0.50SV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXN0.50SV80

DigiKey Part Number
1030-CXN0.50SV80-ND
Manufacturer
Manufacturer Product Number
CXN0.50SV80
Description
EXPAND SLEEVE 1/2" X 80' SILVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Sleeve X 80.00' (24.38m) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester Resin, Halogen Free
Color
Silver
Length
80.00' (24.38m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Gasoline Resistant
Environment Protection
-
Features
Chemical Resistant, Clean Cut
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 448,24000 Kč1 448,24 Kč
21 331,83500 Kč2 663,67 Kč
31 268,19333 Kč3 804,58 Kč
51 192,35600 Kč5 961,78 Kč
71 144,88000 Kč8 014,16 Kč
101 096,62100 Kč10 966,21 Kč
25981,81400 Kč24 545,35 Kč
50903,04080 Kč45 152,04 Kč
100830,59510 Kč83 059,51 Kč
Manufacturers Standard Package
Unit Price without VAT:1 448,24000 Kč
Unit Price with VAT:1 752,37040 Kč
Alternate Length
EXPAND SLEEVE 1/2" X 250' SILV
In-Stock: 0
Unit Price: 3 033,73000 Kč