


QSB7524S12 | |
|---|---|
DigiKey Part Number | 1470-4117-ND |
Manufacturer | |
Manufacturer Product Number | QSB7524S12 |
Description | DC DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | QSB7524S12 Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 6.25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,62000 Kč | 2 268,62 Kč |
| 5 | 2 200,59000 Kč | 11 002,95 Kč |
| 10 | 2 132,55700 Kč | 21 325,57 Kč |
| 25 | 2 041,85400 Kč | 51 046,35 Kč |
| 100 | 1 905,57900 Kč | 190 557,90 Kč |
| Unit Price without VAT: | 2 268,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 745,03020 Kč |









