



A-LED8-1RBAS-MR7-1 | |
|---|---|
DigiKey Part Number | AE10577-ND |
Manufacturer | |
Manufacturer Product Number | A-LED8-1RBAS-MR7-1 |
Description | LED PNL IND RED CLEAR 5MM PC PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 2.2V 30mA PC Pin |
Datasheet | Datasheet |
Category | Current 30mA |
Manufacturer Assmann WSW Components | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 5000mcd |
Lens Color Colorless | Termination Style PC Pin |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,55000 Kč | 356,55 Kč |
| 50 | 246,63840 Kč | 12 331,92 Kč |
| 100 | 235,74450 Kč | 23 574,45 Kč |
| 500 | 216,48266 Kč | 108 241,33 Kč |
| Unit Price without VAT: | 356,55000 Kč |
|---|---|
| Unit Price with VAT: | 431,42550 Kč |









