



G3VM-61FR1(TR05) | |
|---|---|
DigiKey Part Number | Z5867TR-ND - Tape & Reel (TR) Z5867CT-ND - Cut Tape (CT) Z5867DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-61FR1(TR05) |
Description | SSR RELAY SPST-NO 5A 0-60V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61FR1(TR05) Models |
Category | Voltage - Input 1.64VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 50 mOhms |
Part Status Active | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 8-SMD |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,14000 Kč | 230,14 Kč |
| 10 | 204,94000 Kč | 2 049,40 Kč |
| 25 | 195,70960 Kč | 4 892,74 Kč |
| 50 | 188,99880 Kč | 9 449,94 Kč |
| 100 | 182,51250 Kč | 18 251,25 Kč |
| 250 | 174,27080 Kč | 43 567,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 166,61368 Kč | 83 306,84 Kč |
| 1 000 | 160,88185 Kč | 160 881,85 Kč |
| Unit Price without VAT: | 230,14000 Kč |
|---|---|
| Unit Price with VAT: | 278,46940 Kč |











