Isolated Module DC DC Converter 1 Output 48V 7.3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 48V 7.3A 36V - 75V Input
XP Power QSB Series | Digi-Key Daily

QSB35048S48

DigiKey Part Number
1470-4176-ND
Manufacturer
Manufacturer Product Number
QSB35048S48
Description
DC DC CONVERTER 48V 350W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 48V 7.3A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
7.3A
Power (Watts)
350 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
92%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 134,16000 Kč3 134,16 Kč
53 040,09000 Kč15 200,45 Kč
102 946,04000 Kč29 460,40 Kč
252 820,67800 Kč70 516,95 Kč
1002 632,74180 Kč263 274,18 Kč
Manufacturers Standard Package
Unit Price without VAT:3 134,16000 Kč
Unit Price with VAT:3 792,33360 Kč