


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 60A | |
Power (Watts) | 300 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 078,60000 Kč | 4 078,60 Kč |
| 5 | 3 956,30200 Kč | 19 781,51 Kč |
| 10 | 3 833,92200 Kč | 38 339,22 Kč |
| 25 | 3 670,81920 Kč | 91 770,48 Kč |
| 100 | 3 426,12610 Kč | 342 612,61 Kč |
| Unit Price without VAT: | 4 078,60000 Kč |
|---|---|
| Unit Price with VAT: | 4 935,10600 Kč |









