QSB150-350
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QSB150-350
XP Power QSB Series | Digi-Key Daily

QSB20024S05

DigiKey Part Number
1470-4146-ND
Manufacturer
Manufacturer Product Number
QSB20024S05
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 10V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
QSB20024S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 863,88000 Kč3 863,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 863,88000 Kč
Unit Price with VAT:4 675,29480 Kč