


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 568,44000 Kč | 3 568,44 Kč |
| 5 | 3 461,28600 Kč | 17 306,43 Kč |
| 10 | 3 354,34300 Kč | 33 543,43 Kč |
| 25 | 3 211,63080 Kč | 80 290,77 Kč |
| 100 | 2 997,52250 Kč | 299 752,25 Kč |
| Unit Price without VAT: | 3 568,44000 Kč |
|---|---|
| Unit Price with VAT: | 4 317,81240 Kč |









