
Q101-5 | |
|---|---|
DigiKey Part Number | 1470-3326-ND |
Manufacturer | |
Manufacturer Product Number | Q101-5 |
Description | DC DC CONVERTER 10000V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 10000V 50µA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q101-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50µA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 60°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.85" L x 0.85" W x 0.85" H (21.6mm x 21.6mm x 21.6mm) | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 842,26000 Kč | 8 842,26 Kč |
| 5 | 8 709,64800 Kč | 43 548,24 Kč |
| 10 | 8 577,03300 Kč | 85 770,33 Kč |
| 25 | 7 227,54280 Kč | 180 688,57 Kč |
| 100 | 6 997,06630 Kč | 699 706,63 Kč |
| Unit Price without VAT: | 8 842,26000 Kč |
|---|---|
| Unit Price with VAT: | 10 699,13460 Kč |









