
MAS800Q | |
|---|---|
DigiKey Part Number | 458-1086-ND |
Manufacturer | |
Manufacturer Product Number | MAS800Q |
Description | BUZZER PIEZO 12V 26MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 50mA 2.7kHz 103dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | MAS800Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 12V | |
Frequency | 2.7kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 103dB @ 12V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,66000 Kč | 161,66 Kč |
| 10 | 127,45800 Kč | 1 274,58 Kč |
| 25 | 116,27160 Kč | 2 906,79 Kč |
| 50 | 108,56740 Kč | 5 428,37 Kč |
| 100 | 101,45470 Kč | 10 145,47 Kč |
| 300 | 91,27840 Kč | 27 383,52 Kč |
| 500 | 89,57912 Kč | 44 789,56 Kč |
| Unit Price without VAT: | 161,66000 Kč |
|---|---|
| Unit Price with VAT: | 195,60860 Kč |










