


BMI-S-230-F-R | |
|---|---|
DigiKey Part Number | 903-BMI-S-230-F-RTR-ND - Tape & Reel (TR) 903-BMI-S-230-F-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMI-S-230-F-R |
Description | RF SHIELD 2" X 1.5" SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 2.000" (50.80mm) X 1.500" (38.10mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BMI-S-230-F-R Models |
Category | Type Frame |
Manufacturer Laird Technologies EMI | Height - Overall 0.200" (5.08mm) |
Series | Length - Overall 1.500" (38.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Width - Overall 2.000" (50.80mm) |
Part Status Active | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,75000 Kč | 53,75 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 25 | 36,48600 Kč | 912,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 30,16747 Kč | 5 731,82 Kč |
| 380 | 29,03416 Kč | 11 032,98 Kč |
| 570 | 28,46628 Kč | 16 225,78 Kč |
| 950 | 28,24429 Kč | 26 832,08 Kč |
| Unit Price without VAT: | 53,75000 Kč |
|---|---|
| Unit Price with VAT: | 65,03750 Kč |











