
QBLP679E-RGB | |
|---|---|
DigiKey Part Number | 1516-1131-2-ND - Tape & Reel (TR) 1516-1131-1-ND - Cut Tape (CT) 1516-1131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP679E-RGB |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP679E-RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 12,70400 Kč | 127,04 Kč |
| 100 | 9,30840 Kč | 930,84 Kč |
| 500 | 7,79404 Kč | 3 897,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,29722 Kč | 7 297,22 Kč |
| 2 000 | 6,87548 Kč | 13 750,96 Kč |
| 3 000 | 6,65903 Kč | 19 977,09 Kč |
| 5 000 | 6,41455 Kč | 32 072,75 Kč |
| 7 000 | 6,26913 Kč | 43 883,91 Kč |
| 10 000 | 6,12726 Kč | 61 272,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










