Q025-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 3
Unit Price: 121,33000 Kč
Datasheet
XP-EMCO-Q-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q025-12

DigiKey Part Number
1470-3307-ND
Manufacturer
Manufacturer Product Number
Q025-12
Description
DC DC CONVERTER 250V 500MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 250V 2mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
Q025-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2mA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 604,52000 Kč2 604,52 Kč
52 565,36400 Kč12 826,82 Kč
102 526,42100 Kč25 264,21 Kč
252 128,78640 Kč53 219,66 Kč
1002 061,01600 Kč206 101,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 604,52000 Kč
Unit Price with VAT:3 151,46920 Kč