XP-EMCO-AH-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH025P-12

DigiKey Part Number
1470-3227-ND
Manufacturer
Manufacturer Product Number
AH025P-12
Description
DC DC CONVERTER 250V 1.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 250V 6mA 0.7V - 12V Input
Datasheet
 Datasheet
EDA/CAD Models
AH025P-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
12V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6mA
Power (Watts)
1.5 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 75°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
0.92" L x 0.45" W x 0.25" H (23.4mm x 11.4mm x 6.4mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 655,67000 Kč2 655,67 Kč
52 615,88400 Kč13 079,42 Kč
102 576,09900 Kč25 760,99 Kč
252 170,68440 Kč54 267,11 Kč
1002 101,42570 Kč210 142,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 655,67000 Kč
Unit Price with VAT:3 213,36070 Kč