
Q025-5C | |
|---|---|
DigiKey Part Number | 1470-3308-ND |
Manufacturer | |
Manufacturer Product Number | Q025-5C |
Description | DC DC CONVERTER 250V 500MW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 250V 2mA 0.7V - 5V Input |
Datasheet | Datasheet |
EDA/CAD Models | Q025-5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 500 mW | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Proportional Output, Remote On/Off | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 765,13000 Kč | 2 765,13 Kč |
| 5 | 2 723,66000 Kč | 13 618,30 Kč |
| 10 | 2 682,19100 Kč | 26 821,91 Kč |
| 25 | 2 260,35760 Kč | 56 508,94 Kč |
| 100 | 2 188,15590 Kč | 218 815,59 Kč |
| Unit Price without VAT: | 2 765,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 345,80730 Kč |




