Isolated Module DC DC Converter 1 Output 28V 5.35A 10V - 40V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC15028S28

DigiKey Part Number
1470-4653-ND
Manufacturer
Manufacturer Product Number
MTC15028S28
Description
DC DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 5.35A 10V - 40V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC15028S28 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
150 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10V
Package / Case
12-DIP Module
Voltage - Input (Max)
40V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Output 1
Control Features
Enable, Active High
Current - Output (Max)
5.35A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 145,43000 Kč13 145,43 Kč
512 751,13600 Kč63 755,68 Kč
1012 356,71700 Kč123 567,17 Kč
2511 830,96640 Kč295 774,16 Kč
10011 042,22600 Kč1 104 222,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13 145,43000 Kč
Unit Price with VAT:15 905,97030 Kč