MFG_JCK15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JCK1524D15

DigiKey Part Number
1470-1994-5-ND
Manufacturer
Manufacturer Product Number
JCK1524D15
Description
DC DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
JCK1524D15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Current - Output (Max)
500mA, 500mA
Power (Watts)
15 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1732,12000 Kč732,12 Kč
5710,22800 Kč3 551,14 Kč
10688,12500 Kč6 881,25 Kč
25658,86520 Kč16 471,63 Kč
100615,08310 Kč61 508,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:732,12000 Kč
Unit Price with VAT:885,86520 Kč