GE150-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GE150A2451F01

DigiKey Part Number
271-GE150A2451F01-ND
Manufacturer
Manufacturer Product Number
GE150A2451F01
Description
AC/DC DESKTOP ADAPTER 24V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
45.9" (1.17m)
Input Connector
IEC 320-C14
Size / Dimension
6.46" L x 2.83" W x 1.46" H (164.1mm x 71.9mm x 37.1mm)
Approval Agency
CE, cULus, UL
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 751,45000 Kč2 751,45 Kč
52 530,21000 Kč12 651,05 Kč
202 353,88450 Kč47 077,69 Kč
402 270,39500 Kč90 815,80 Kč
602 222,94317 Kč133 376,59 Kč
Manufacturers Standard Package
Unit Price without VAT:2 751,45000 Kč
Unit Price with VAT:3 329,25450 Kč