Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IZ4805SA

DigiKey Part Number
1470-1652-5-ND
Manufacturer
Manufacturer Product Number
IZ4805SA
Description
DC DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
IZ4805SA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.6 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
36V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Voltage - Input (Max)
72V
Control Features
Enable, Active Low
Voltage - Output 1
Standard Number
62368-1
Current - Output (Max)
600mA
Base Product Number
Power (Watts)
3 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1312,24000 Kč312,24 Kč
5302,79200 Kč1 513,96 Kč
10293,55200 Kč2 935,52 Kč
25280,95320 Kč7 023,83 Kč
100262,26710 Kč26 226,71 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:312,24000 Kč
Unit Price with VAT:377,81040 Kč