




TEL 10-4810 | |
|---|---|
DigiKey Part Number | 1951-3476-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-4810 |
Description | DC DC CONVERTER 3.3V 8.9W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.7A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-4810 Models |
Category | Power (Watts) 8.9 W |
Mfr | Voltage - Isolation 1.8 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 78°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 2.7A | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,64000 Kč | 581,64 Kč |
| 5 | 559,97400 Kč | 2 799,87 Kč |
| 10 | 550,88300 Kč | 5 508,83 Kč |
| 30 | 536,77200 Kč | 16 103,16 Kč |
| 50 | 530,32540 Kč | 26 516,27 Kč |
| 100 | 521,68900 Kč | 52 168,90 Kč |
| 250 | 510,47396 Kč | 127 618,49 Kč |
| Unit Price without VAT: | 581,64000 Kč |
|---|---|
| Unit Price with VAT: | 703,78440 Kč |



