Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP112D0IDPWR

DigiKey Part Number
296-TMP112D0IDPWRTR-ND - Tape & Reel (TR)
296-TMP112D0IDPWRCT-ND - Cut Tape (CT)
296-TMP112D0IDPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP112D0IDPWR
Description
0.5C ACCURATE IC TEMPERATURE SEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital -40°C ~ 125°C 12 b 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
2-Wire Serial, I2C/SMBUS
Voltage - Supply
1.4V ~ 3.6V
Resolution
12 b
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
5-XFDFN Exposed Pad
Supplier Device Package
5-X2SON (0.8x0.8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 889
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
511,63200 Kč58,16 Kč
1011,02400 Kč110,24 Kč
2510,29760 Kč257,44 Kč
509,79760 Kč489,88 Kč
1009,33990 Kč933,99 Kč
5008,42440 Kč4 212,20 Kč
1 0008,08402 Kč8 084,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,62956 Kč19 888,68 Kč
6 0006,38878 Kč38 332,68 Kč
9 0006,25733 Kč56 315,97 Kč
15 0006,10097 Kč91 514,55 Kč
21 0006,00327 Kč126 068,67 Kč
30 0005,90409 Kč177 122,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč