
IV0505SA | |
|---|---|
DigiKey Part Number | 1470-1601-5-ND |
Manufacturer | |
Manufacturer Product Number | IV0505SA |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | IV0505SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) | |
Control Features | - | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 Kč | 132,83 Kč |
| 5 | 128,82600 Kč | 644,13 Kč |
| 10 | 124,82700 Kč | 1 248,27 Kč |
| 25 | 119,56400 Kč | 2 989,10 Kč |
| 100 | 111,56500 Kč | 11 156,50 Kč |
| Unit Price without VAT: | 132,83000 Kč |
|---|---|
| Unit Price with VAT: | 160,72430 Kč |











