RTD Platinum (Pt) 3850ppm/°C 2-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RTD Platinum (Pt) 3850ppm/°C 2-SIP
RTD Platinum Thin-Film | Datasheet Preview

NB-PTCO-053

DigiKey Part Number
223-1796-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-053
Description
SENSOR RTD 100OHM 2SIP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms RTD Platinum (Pt) 3850ppm/°C 2-SIP
Datasheet
 Datasheet
EDA/CAD Models
NB-PTCO-053 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 300°C
Termination
PC Pins
Accuracy
±0.3°C
Temperature Coefficient
3850ppm/°C
Current
1.4 mA
Mounting Type
Through Hole
Package / Case
2-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 636
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,82000 Kč109,82 Kč
598,27000 Kč491,35 Kč
1094,00800 Kč940,08 Kč
2588,91400 Kč2 222,85 Kč
5085,44500 Kč4 272,25 Kč
10082,27440 Kč8 227,44 Kč
50075,91196 Kč37 955,98 Kč
1 00073,54801 Kč73 548,01 Kč
Manufacturers Standard Package
Unit Price without VAT:109,82000 Kč
Unit Price with VAT:132,88220 Kč