
IK1212SA | |
|---|---|
DigiKey Part Number | 1470-1472-5-ND |
Manufacturer | |
Manufacturer Product Number | IK1212SA |
Description | DC DC CONVERTER 12V 250MW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20.83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | IK1212SA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20.83mA | |
Power (Watts) | 250 mW | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 62% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,93000 Kč | 122,93 Kč |
| 5 | 119,14400 Kč | 595,72 Kč |
| 10 | 115,56500 Kč | 1 155,65 Kč |
| 25 | 110,72320 Kč | 2 768,08 Kč |
| 100 | 103,35550 Kč | 10 335,55 Kč |
| Unit Price without VAT: | 122,93000 Kč |
|---|---|
| Unit Price with VAT: | 148,74530 Kč |









