Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT6254BHGJ6F

DigiKey Part Number
RT6254BHGJ6FTR-ND - Tape & Reel (TR)
RT6254BHGJ6FCT-ND - Cut Tape (CT)
RT6254BHGJ6FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT6254BHGJ6F
Description
IC REG BUCK ADJ 4A TSOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RT6254BHGJ6F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TSOT-23-6 (FC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1013,98500 Kč139,85 Kč
2512,60720 Kč315,18 Kč
10011,08900 Kč1 108,90 Kč
25010,36292 Kč2 590,73 Kč
5009,92492 Kč4 962,46 Kč
1 0009,60596 Kč9 605,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,03089 Kč27 092,67 Kč
6 0008,81521 Kč52 891,26 Kč
9 0008,70715 Kč78 364,35 Kč
15 0008,58747 Kč128 812,05 Kč
21 0008,51753 Kč178 868,13 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč