
A7672E (FASE) | |
|---|---|
DigiKey Part Number | 3781-A7672E(FASE)-ND |
Manufacturer | |
Manufacturer Product Number | A7672E (FASE) |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, LTE Transceiver Module 900MHz, 1.8GHz Antenna Not Included Surface Mount |
Category | Data Rate 10Mbps |
Mfr | Serial Interfaces ADC, GPIO, I2C, LCM, UART, USB |
Packaging Tray | Antenna Type Antenna Not Included |
Part Status Active | Voltage - Supply 3.4V ~ 4.2V |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
RF Family/Standard Cellular | Operating Temperature -40°C ~ 85°C |
Protocol | Package / Case 80-SMD Module |
Frequency 900MHz, 1.8GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,25000 Kč | 489,25 Kč |
| 10 | 426,59500 Kč | 4 265,95 Kč |
| 25 | 404,89200 Kč | 10 122,30 Kč |
| 100 | 375,12720 Kč | 37 512,72 Kč |
| 400 | 348,72585 Kč | 139 490,34 Kč |
| Unit Price without VAT: | 489,25000 Kč |
|---|---|
| Unit Price with VAT: | 591,99250 Kč |








