
F50CT | |
|---|---|
DigiKey Part Number | 1470-4005-ND |
Manufacturer | |
Manufacturer Product Number | F50CT |
Description | DC DC CONVERTER +/-2500V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 2500V -2500V 2mA, 2mA 0V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | F50CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 0V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -2500V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2mA, 2mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 733,92000 Kč | 5 733,92 Kč |
| 5 | 5 647,83200 Kč | 28 239,16 Kč |
| 10 | 5 561,97100 Kč | 55 619,71 Kč |
| 25 | 4 686,76200 Kč | 117 169,05 Kč |
| 100 | 4 537,26670 Kč | 453 726,67 Kč |
| Unit Price without VAT: | 5 733,92000 Kč |
|---|---|
| Unit Price with VAT: | 6 938,04320 Kč |


