
F40 | |
|---|---|
DigiKey Part Number | 1470-4003-ND |
Manufacturer | |
Manufacturer Product Number | F40 |
Description | DC DC CONVERTER 4000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 4000V 2.5mA 0.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | F40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.5mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -10°C ~ 70°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 030,07000 Kč | 5 030,07 Kč |
| 5 | 4 954,68800 Kč | 24 773,44 Kč |
| 10 | 4 879,09500 Kč | 48 790,95 Kč |
| 25 | 4 111,42520 Kč | 102 785,63 Kč |
| 100 | 3 980,19610 Kč | 398 019,61 Kč |
| Unit Price without VAT: | 5 030,07000 Kč |
|---|---|
| Unit Price with VAT: | 6 086,38470 Kč |


