
EML30US05-S | |
---|---|
DigiKey Part Number | 1470-2719-ND |
Manufacturer | |
Manufacturer Product Number | EML30US05-S |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US05-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 75% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 308,54000 Kč | 1 308,54 Kč |
5 | 1 269,38000 Kč | 6 346,90 Kč |
10 | 1 230,01200 Kč | 12 300,12 Kč |
25 | 1 177,72840 Kč | 29 443,21 Kč |
100 | 1 099,20330 Kč | 109 920,33 Kč |
Unit Price without VAT: | 1 308,54000 Kč |
---|---|
Unit Price with VAT: | 1 583,33340 Kč |