
ECE20US12 | |
|---|---|
DigiKey Part Number | 1470-1124-ND |
Manufacturer | |
Manufacturer Product Number | ECE20US12 |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECE20US12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.91" H (52.3mm x 27.2mm x 23.0mm) | |
Approval Agency | CSA, cUL, EN, UL | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,69000 Kč | 1 049,69 Kč |
| 5 | 1 018,19400 Kč | 5 090,97 Kč |
| 10 | 986,69600 Kč | 9 866,96 Kč |
| 25 | 944,70000 Kč | 23 617,50 Kč |
| 100 | 881,71020 Kč | 88 171,02 Kč |
| Unit Price without VAT: | 1 049,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,12490 Kč |




