Enclosed AC DC Converters 1 Output 12V 1.66A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 1.66A 90 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications

RAC20-12SN

DigiKey Part Number
945-2930-ND
Manufacturer
Manufacturer Product Number
RAC20-12SN
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.66A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC20-12SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Box
Part Status
Not For New Designs
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.66A
Power (Watts)
20 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm)
Approval Agency
CE, cURus
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.137 lb (62.14 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 30 View Now
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
1675,09000 Kč675,09 Kč
5643,00000 Kč3 215,00 Kč
10629,64600 Kč6 296,46 Kč
25612,40240 Kč15 310,06 Kč
50599,68180 Kč29 984,09 Kč
100587,22170 Kč58 722,17 Kč
250571,14560 Kč142 786,40 Kč
Unit Price without VAT:675,09000 Kč
Unit Price with VAT:816,85890 Kč

Other Suppliers on DigiKey

30In Stock
Ships from WEC