
DTJ2048D05 | |
|---|---|
DigiKey Part Number | 1470-DTJ2048D05-ND |
Manufacturer | |
Manufacturer Product Number | DTJ2048D05 |
Description | DC/DC CONVERTER +/-5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 2A, 2A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTJ2048D05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A, 2A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.24" W x 0.77" H (76.2mm x 31.4mm x 19.4mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 083,71000 Kč | 1 083,71 Kč |
| 5 | 1 051,16000 Kč | 5 255,80 Kč |
| 10 | 1 018,61300 Kč | 10 186,13 Kč |
| 25 | 975,36560 Kč | 24 384,14 Kč |
| 100 | 910,26540 Kč | 91 026,54 Kč |
| Unit Price without VAT: | 1 083,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 311,28910 Kč |







