
DTE0624D12 | |
|---|---|
DigiKey Part Number | 1470-DTE0624D12-ND |
Manufacturer | |
Manufacturer Product Number | DTE0624D12 |
Description | DC/DC CONVERTER +/-12V 6W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 250mA, 250mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE0624D12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 2 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.09" L x 1.34" W x 1.04" H (53.0mm x 34.0mm x 26.5mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 051,37000 Kč | 1 051,37 Kč |
| 5 | 1 019,87200 Kč | 5 099,36 Kč |
| 10 | 988,37600 Kč | 9 883,76 Kč |
| 25 | 946,17000 Kč | 23 654,25 Kč |
| 100 | 883,18220 Kč | 88 318,22 Kč |
| Unit Price without VAT: | 1 051,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 272,15770 Kč |






