
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 20W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Features | Adjustable Output, Remote On/Off | |
Size / Dimension | 1.24" L x 1.00" W x 3.00" H (31.4mm x 25.4mm x 76.2mm) | |
Approval Agency | CB, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 107,22000 Kč | 1 107,22 Kč |
| 5 | 1 074,04800 Kč | 5 370,24 Kč |
| 10 | 1 040,87100 Kč | 10 408,71 Kč |
| 25 | 996,57360 Kč | 24 914,34 Kč |
| 100 | 930,00140 Kč | 93 000,14 Kč |
| Unit Price without VAT: | 1 107,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 339,73620 Kč |







