Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP550PS24-A

DigiKey Part Number
1470-CCP550PS24-A-ND
Manufacturer
Manufacturer Product Number
CCP550PS24-A
Description
AC/DC CONVERTER 24V 300W
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22.9 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
92%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.48" H (127.0mm x 76.2mm x 37.6mm)
Approval Agency
CB, CE, EN, UKCA, UL
Standard Number
60601-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 094,61000 Kč4 094,61 Kč
53 971,77200 Kč19 858,86 Kč
103 848,95400 Kč38 489,54 Kč
253 685,17400 Kč92 129,35 Kč
1003 439,48920 Kč343 948,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4 094,61000 Kč
Unit Price with VAT:4 954,47810 Kč